- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PF92251V3-000U-A99
Description
+
DC Fan / Auto Restart / Size (mm): 92X92X25 / Voltage: 12 / Bearing Type: Vapo
Search Keywords: PF92251V3000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PF92251V3-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Tubeaxial Fan - 12VDC - Square 92mm L x 92mm H - Vapo-Bearing - 65.0 CFM (1.82m³/min) - 41.6dB(A) - 2.76 W - 3900 RPM - 2 Wire Leads.
In Stock:
249
Minimum Order:
1