- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PF40281B1-000U-A99
Description
+
DC Fan Axial Ball Bearing 12V 24.9CFM 56dB 40 X 40 X 28mm
Search Keywords: PF40281B1000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PF40281B1-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan1342
-
Dimension:40 x 40 x 281359mm
-
Voltage Rating:12 V
-
Power Rating:6.12 W
-
Maximum Airflow:24.9 CFM
-
Noise Level:56 dB
-
Special Features:N/A
-
Termination:Lead Wire1364
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT