- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PE60251B2-000U-A99
PE60251B2-000U-A99
Sunon
DC Fan Ball Bearing 12V 0.232A 2.79W 6100RPM 31.5CFM 42dBA Flange
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.232A 2.79W 6100RPM 31.5CFM 42dBA Flange
Search Keywords: PE60251B2000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PE60251B2-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT