- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Other ›
- PE60201BX-000U-A99
Sunon
PE60201BX-000U-A99
DC Fan Ball Bearing 12V 0.23A 2.76W 5500RPM 30.5CFM 41dBA Flange
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Ball Bearing 12V 0.23A 2.76W 5500RPM 30.5CFM 41dBA Flange
Search Keywords: PE60201BX000UA99
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sunon |
| Part No: | PE60201BX-000U-A99 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
Frequently Asked Questions
Is PE60201BX-000U-A99 RoHS compliant?
Yes, PE60201BX-000U-A99 is RoHS compliant.
What is the lead time for PE60201BX-000U-A99?
The standard lead time for PE60201BX-000U-A99 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
173
can ship 5/6/27
MOQ for out of Stock Qty:
50
26 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
1
$25.77
10
$18.01
25
$16.84
50
$16.28
100
$15.05
150
$14.97
200 +
$14.27
Click for Quote
Log in
to unlock special pricing