- Home ›
- All Products›
- PE60201B2-000U-A99
PE60201B2-000U-A99
Sunon
DC Fan Ball Bearing 12V 0.148A 1.78W 4400RPM 23.5CFM 35dBA Flange
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.148A 1.78W 4400RPM 23.5CFM 35dBA Flange
Search Keywords: PE60201B2000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PE60201B2-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$42.94
100
$22.73
150
$16.00
200 +
$15.68
Click for Quote
Log in
to unlock special pricing