- Home ›
- All Products›
- MF20080V2-1000U-G99
MF20080V2-1000U-G99
Sunon
DC Fan VAPO Bearing 5V 68mA 0.34W 12000RPM 1.3CFM 21dB Flange Mount
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan VAPO Bearing 5V 68mA 0.34W 12000RPM 1.3CFM 21dB Flange Mount
Search Keywords: MF20080V21000UG99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:MF20080V2-1000U-G99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$9.66
30
$8.39
60
$7.97
120
$7.67
270
$7.63
510
$7.59
1,020 +
$7.56
Click for Quote
Log in
to unlock special pricing