- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MC25101V1-000U-A99
Description
+
DC Fan Vapo Bearing 12V 0.057A 0.69W 13000RPM 3.5CFM 23dB Flange Mount
Search Keywords: MC25101V1000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:MC25101V1-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
DC Fan Axial Vapo Bearing 12V 6V to 13.8V 3.8CFM 26dB 25 X 25 X 10mm
In Stock:
401
Minimum Order:
5