- Home ›
- All Products›
- MB40100V2-000U-A99
Description
+
DC Fan Vapo Bearing 5V 0.18A 0.9W 5800RPM 7CFM 27dB Flange Mount
Search Keywords: MB40100V2000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:MB40100V2-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
DC Fan Axial Vapo Bearing 5V 7CFM 20.6dB 40 X 40 X 10mm Middle Speed
In Stock:
1,160
Minimum Order:
30