- Home ›
- All Products›
- EE45101S1-1000U-999
EE45101S1-1000U-999
Sunon
DC Fan Sleeve Bearing 12VDC 110mA 1.32W 5700RPM Flange Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Sleeve Bearing 12VDC 110mA 1.32W 5700RPM Flange Mount
Search Keywords: EE45101S11000U999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:EE45101S1-1000U-999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$4.8444
50
$3.9445
100
$3.8853
250
$3.0331
500
$2.8130
1,000
$2.3519
2,500
$2.2861
5,000 +
$2.0520
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments