- Home ›
- All Products›
- CF4113LBT-000U-AA9
Description
+
AC Fan Ball Bearing 110V to 230V 0.037A 1.8W 2000RPM 64.3CFM 31.4dBA Flange Mount
Search Keywords: CF4113LBT000UAA9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:CF4113LBT-000U-AA9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$199.43
100
$101.86
150
$69.34
200 +
$67.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Ec Fan / Voltage: 100-240 / Bearing Type: Ball / Coo: Philippines
In Stock:
30
Minimum Order:
1