- Home ›
- All Products›
- C2-10
Description
+
Power Cord 1m 2 Position Right Angle Connector 2 x 18AWG
Search Keywords: C210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:C2-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30
$3.77
60
$3.66
120
$3.49
270
$3.00
510
$2.71
1,020
$2.48
2,520
$2.41
5,010 +
$2.35
Click for Quote
Log in
to unlock special pricing