help desk software
Image is representational - see mfr. specs

WM35AAA-24D

Struthers-Dunn

Power Relay 24VDC 35A 3PST-NO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 35A 3PST-NO
Search Keywords: WM35AAA24D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    WM35AAA-24D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    3PST-NO
  • Mounting:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
9 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$497.00
2 +
$486.00
Click for Quote
Log in to unlock special pricing