- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W97ACSX-3
W97ACSX-3
Struthers-Dunn
Electromechanical Relay 120VAC 25A DPDT-DB/DPDT-DM (39.7x50.7x60.1)mm Stud Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 120VAC 25A DPDT-DB/DPDT-DM (39.7x50.7x60.1)mm Stud Power Relay
Search Keywords: W97ACSX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W97ACSX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT-DB,DPDT-DM
-
Maximum Current Rating:25 A
-
Mounting:Stud Mount
-
Termination Style:Screw Terminal/Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$169.89
3
$166.49
5 +
$163.16
Click for Quote
Log in
to unlock special pricing