- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W193RE4A3-24G
W193RE4A3-24G
Struthers-Dunn
Reed Relays 4PST-NO 0.5A 24VDC 1.15KOhm Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Reed Relays 4PST-NO 0.5A 24VDC 1.15KOhm Thru-Hole
Search Keywords: W193RE4A324G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W193RE4A3-24G
-
Alias/AKA:193RE4A3-24G
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PST-NO
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$140.16
5
$130.37
10
$99.12
25
$76.97
50
$65.14
75
$61.17
100 +
$55.05
Click for Quote
Log in
to unlock special pricing