- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PM-17AY-24
Struthers-Dunn
PM-17AY-24
Power Relay 24VAC 35A 4PDT(86.2x67.6x69.1)mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VAC 35A 4PDT(86.2x67.6x69.1)mm
Search Keywords: PM17AY24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | PM-17AY-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Coil Voltage: | 24 V |
| Contact Arrangement: | 4PDT |
Product Guides
+
Frequently Asked Questions
Is PM-17AY-24 RoHS compliant?
Yes, PM-17AY-24 is RoHS compliant.
What is the lead time for PM-17AY-24?
The standard lead time for PM-17AY-24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$251.65
3
$245.83
5
$243.12
10
$188.13
20 +
$185.27
Click for Quote
Log in
to unlock special pricing