- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- P981001E
Struthers-Dunn
P981001E
Conn Relay Socket SKT 12 POS Screw ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Relay Socket SKT 12 POS Screw ST Panel Mount
Search Keywords: P981001E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:P981001E
-
Alias/AKA:27390
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is P981001E RoHS compliant?
Yes, P981001E is RoHS compliant.
What is the lead time for P981001E?
The standard lead time for P981001E is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Manufacturer Stock:
5,331
can ship
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$43.14
5
$40.61
10
$39.17
25
$34.93
50
$29.44
100
$26.76
250 +
$23.47
Click for Quote
Log in
to unlock special pricing