- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- B255XBXP-24A
B255XBXP-24A
Struthers-Dunn
Electromechanical Relay 24VAC 15.5Ohm 10A DPDT (66.67x37.28x95.25)mm THT Magnetic Latching Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 15.5Ohm 10A DPDT (66.67x37.28x95.25)mm THT Magnetic Latching Relay
Search Keywords: B255XBXP24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:B255XBXP-24A
-
Alias/AKA:255XBXP-24A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 60 °C
-
Coil Resistance:15.5@Set/52@Reset Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$379.9294
3
$374.2305
5 +
$368.6170
Click for Quote
Log in
to unlock special pricing