- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- A575KXX-120VAC
A575KXX-120VAC
Struthers-Dunn
The A575KXX-120VAC is a Class 575, 2-coil motor reversing contactor with a 120VAC coil, rated for 1.5 to 7.5 HP applications.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The A575KXX-120VAC is a Class 575, 2-coil motor reversing contactor with a 120VAC coil, rated for 1.5 to 7.5 HP applications.
Search Keywords: A575KXX120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A575KXX-120VAC
-
Alias/AKA:575KXX-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:6PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,384.08
3
$1,347.17
5 +
$1,312.18
Click for Quote
Log in
to unlock special pricing