- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 88LX-7
88LX-7
Struthers-Dunn
Latching Relay - Dual Coil - 10A - 24VDC - Open Style.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Latching Relay - Dual Coil - 10A - 24VDC - Open Style.
Search Keywords: 88LX7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:88LX-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26