- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 88HPX-156
88HPX-156
Struthers-Dunn
Relay - Hermetically Sealed - Metal Can - 10A - 110VDC Coil.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay - Hermetically Sealed - Metal Can - 10A - 110VDC Coil.
Search Keywords: 88HPX156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:88HPX-156
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$340.91
3
$338.61
5 +
$336.38
Click for Quote
Log in
to unlock special pricing