- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 575KXX-120VAC
575KXX-120VAC
Struthers-Dunn
The 575KXX-120VAC is a 30 Amp motor reversing contactor with two mechanically interlocked 3PST-NO contacts and a 120VAC coil.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 575KXX-120VAC is a 30 Amp motor reversing contactor with two mechanically interlocked 3PST-NO contacts and a 120VAC coil.
Search Keywords: 575KXX120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:575KXX-120VAC
-
Alias/AKA:A575KXX-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:120/240 V
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
1
can ship 7/24/26
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,405.94
3
$1,368.45
5 +
$1,332.91
Click for Quote
Log in
to unlock special pricing