- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 292XCXC-12.0MADC
292XCXC-12.0MADC
Struthers-Dunn
Electromechanical Relay 30VDC 2.5KOhm 5A 3PDT (37.6x34.4x46.4)mm Socket Low Coil Power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 30VDC 2.5KOhm 5A 3PDT (37.6x34.4x46.4)mm Socket Low Coil Power
Search Keywords: 292XCXC120MADC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:292XCXC-12.0MADC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:30 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 70 °C
-
Coil Resistance:2.5 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$304.81
3
$296.35
5
$292.29
10
$228.38
20 +
$222.29
Click for Quote
Log in
to unlock special pricing