- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 286XCXC-010-120A
286XCXC-010-120A
Struthers-Dunn
Electromechanical Relay 120VAC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay
Search Keywords: 286XCXC010120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:286XCXC-010-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:3PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:3 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Quick Connect
-
Time Range:0.1 to 10 sec
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Electromechanical Relay 120VAC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay
In Stock:
10
Minimum Order:
1