- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 255XCXP-24VDC
255XCXP-24VDC
Struthers-Dunn
Electromechanical Relay 24VDC 250Ohm 10A 3PDT (66.8x36.7x94.4)mm THT Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 250Ohm 10A 3PDT (66.8x36.7x94.4)mm THT Industrial Relay
Search Keywords: 255XCXP24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:255XCXP-24VDC
-
Alias/AKA:255XCXP-24D, B255XCXP-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 60 °C
-
Coil Resistance:250@Set/300@Reset Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
On Order:
25
can ship 9/14/26
53 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$639.33
3
$619.14
5 +
$565.56
Click for Quote
Log in
to unlock special pricing