- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 255XBX302
255XBX302
Struthers-Dunn
Relay, Latching - DPDT - 10A @ 240Vac/125Vdc - Coil: 70Vac - 12 Pin Plug-in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay, Latching - DPDT - 10A @ 240Vac/125Vdc - Coil: 70Vac - 12 Pin Plug-in
Search Keywords: 255XBX302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:255XBX302
-
Alias/AKA:255XBX302-70VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$238.7426
5
$232.1096
10
$178.8763
20
$174.1062
50
$120.5330
100 +
$103.0914
Click for Quote
Log in
to unlock special pricing