- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 255BXBPLM-120VAC
Struthers-Dunn
255BXBPLM-120VAC
Electromechanical Relay 120VAC 0.54KOhm 10A DPST-NO/DPST-NC (66.8x36.7x94.4)mm THT Industrial Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 120VAC 0.54KOhm 10A DPST-NO/DPST-NC (66.8x36.7x94.4)mm THT Industrial Relay
Search Keywords: 255BXBPLM120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:255BXBPLM-120VAC
-
Alias/AKA:B255BXBPLM-120A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 60 °C
-
Coil Resistance:0.54@Set/1.45@Reset KOhm
Product Guides
+
Frequently Asked Questions
Is 255BXBPLM-120VAC RoHS compliant?
No, 255BXBPLM-120VAC is not RoHS compliant.
What is the lead time for 255BXBPLM-120VAC?
The standard lead time for 255BXBPLM-120VAC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$394.65
3
$389.16
5 +
$383.83
Click for Quote
Log in
to unlock special pricing