- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 255BXBP33-125VDC
255BXBP33-125VDC
Struthers-Dunn
Industrial Latching Relays 3PDT or 4PST, 10 Amp
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Industrial Latching Relays 3PDT or 4PST, 10 Amp
Search Keywords: 255BXBP33125VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:255BXBP33-125VDC
-
Alias/AKA:B255BXBP33-125VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115/125 V
-
Contact Arrangement:DPST-NO10703,DPST-NC10703
-
Mounting:Socket10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-20 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$501.7076
3
$494.1820
5 +
$486.7693
Click for Quote
Log in
to unlock special pricing