- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 236ABXP-020-120A
236ABXP-020-120A
Struthers-Dunn
Rugged Industrial Time Delay Relay - 1 N.O. + DPDT - 10 A Contact Rating - 120 VAC Operating Voltage - 0.2 to 20 Seconds - Loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rugged Industrial Time Delay Relay - 1 N.O. + DPDT - 10 A Contact Rating - 120 VAC Operating Voltage - 0.2 to 20 Seconds - Locking Shaft Potentiometer - Plug-in.
Search Keywords: 236ABXP020120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:236ABXP-020-120A
-
Alias/AKA:236ABXP-020-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1,133.31
3
$1,111.52
5 +
$1,108.74
Click for Quote
Log in
to unlock special pricing