- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 219DXBPL-24D
219DXBPL-24D
Struthers-Dunn
The 219DXBPL-24D is a 10 Amp industrial relay with a 4-pole normally open and 2-pole normally closed contact arrangement, an i ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 219DXBPL-24D is a 10 Amp industrial relay with a 4-pole normally open and 2-pole normally closed contact arrangement, an indicator lamp, and a 24VDC coil.
Search Keywords: 219DXBPL24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:219DXBPL-24D
-
Alias/AKA:219DXBPL-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PST-NO,DPST-NC
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$309.07
3
$300.48
5
$295.98
10
$231.59
20 +
$225.41
Click for Quote
Log in
to unlock special pricing