help desk software
Image is representational - see mfr. specs

219ABAP-12A

Struthers-Dunn

Electromechanical Relay 12VAC 4.2Ohm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VAC 4.2Ohm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In General Purpose Relay
Search Keywords: 219ABAP12A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    219ABAP-12A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO,DPDT,SPST-NC
  • Maximum Current Rating:
    10 A
  • Mounting:
    Connector
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -20 to 60 °C
  • Coil Resistance:
    4.2 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$380.00
2 +
$369.00
Click for Quote
Log in to unlock special pricing