- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- PE-30-LDPE-YELLOW-1500
PE-30-LDPE-YELLOW-1500
StockCap/Sinclair & Rush
Circular Connector Cap - Low-Density Polyethylene - 0.625 in Depth - 1.088 in Outside Dia - 1.028 in Inside Dia - 1.25 in Flan ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Circular Connector Cap - Low-Density Polyethylene - 0.625 in Depth - 1.088 in Outside Dia - 1.028 in Inside Dia - 1.25 in Flange Dia - Yellow.
Search Keywords: PE30LDPEYELLOW1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:StockCap/Sinclair & Rush
-
Part No:PE-30-LDPE-YELLOW-1500
-
Alias/AKA:MS90376-18Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$0.1323
3,000
$0.1265
6,000
$0.1247
7,500
$0.1244
10,500
$0.1230
25,500
$0.1196
51,000
$0.1149
100,500 +
$0.1146
Click for Quote
Log in
to unlock special pricing