- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-82110-001
SS-82110-001
Stewart Connectors
Cat 6 Shielded Keystone Coupler Jack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cat 6 Shielded Keystone Coupler Jack
Search Keywords: SS82110001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-82110-001
-
Alias/AKA:SS-82110-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:RJ-45 Coupler3816
-
Body Orientation:Straight3793
-
Mounting:Cable Mount3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
573
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.17
100
$4.86
400
$4.74
800
$4.73
1,200
$4.72
2,800
$4.71
5,200 +
$4.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT