- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-650810S-A-FLS
SS-650810S-A-FLS
Stewart Connectors
Modular Connector - Jack - 1 x 1 (Port) - 8p8c (RJ45, Ethernet) - Board Lock - Panel Stops - Vertical - Solder Termination - T ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Modular Connector - Jack - 1 x 1 (Port) - 8p8c (RJ45, Ethernet) - Board Lock - Panel Stops - Vertical - Solder Termination - Through Hole Mount.
Search Keywords: SS650810SAFLS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-650810S-A-FLS
-
Alias/AKA:SS-650810S-A-FLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Modular Jack3816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
80
$1.90
160
$1.79
320
$1.69
560
$1.63
1,040
$1.55
2,560
$1.46
5,040
$1.45
7,520 +
$1.44
Click for Quote
Log in
to unlock special pricing