- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-6488S-A-FLS-50
SS-6488S-A-FLS-50
Stewart Connectors
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: SS6488SAFLS50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-6488S-A-FLS-50
-
Alias/AKA:SS-6488S-A-FLS-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,102
Can Ship immediately
Minimum Order Quantity:
65
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
65
$1.71
120
$1.55
270
$1.41
510
$1.29
1,020
$1.19
2,520
$1.14
5,010
$1.13
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing