- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-6488-NF-A431
SS-6488-NF-A431
Stewart Connectors
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: SS6488NFA431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-6488-NF-A431
-
Alias/AKA:SS-6488-NF-A431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
804
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
35
$0.822
280
$0.735
525
$0.718
1,015
$0.703
2,520
$0.689
5,005
$0.680
7,525
$0.678
10,010 +
$0.676
Click for Quote
Log in
to unlock special pricing