- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-640810S-A-NF-A111
SS-640810S-A-NF-A111
Stewart Connectors
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Search Keywords: SS640810SANFA111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-640810S-A-NF-A111
-
Alias/AKA:SS-640810S-A-NF-A111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
960
can ship 6/1/26
Minimum Order Quantity:
80
Order Increment:
80
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
80
$1.61
160
$1.56
320
$1.49
560
$1.43
1,040
$1.37
2,560
$1.33
5,040
$1.32
7,520 +
$1.31
Click for Quote
Log in
to unlock special pricing