- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-610606-LF-P-5-4/6
SS-610606-LF-P-5-4/6
Stewart Connectors
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Search Keywords: SS610606LFP546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-610606-LF-P-5-4/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
36
$25.04
72
$15.41
108
$12.20
144 +
$11.95
Click for Quote
Log in
to unlock special pricing