- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-39100-008
SS-39100-008
Stewart Connectors
Conn Telephone/Telecom PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Bulk Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone/Telecom PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Bulk Cat 6
Search Keywords: SS39100008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-39100-008
-
Alias/AKA:SS-39100-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,681
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$0.905
250
$0.773
500
$0.707
2,000
$0.606
4,000
$0.604
6,000
$0.603
8,000
$0.601
16,000 +
$0.600
Click for Quote
Log in
to unlock special pricing