- Home ›
- All Products›
- BC-HH003F
BC-HH003F
Stewart Connectors
Cable Assembly HDMI 0.914m HDMI Type A to HDMI Type A 19 to 19 POS M-M 28AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly HDMI 0.914m HDMI Type A to HDMI Type A 19 to 19 POS M-M 28AWG
Search Keywords: BCHH003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:BC-HH003F
-
Alias/AKA:BC-HH003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$5.94
160
$5.33
320
$5.04
640
$5.03
1,120
$4.91
2,560
$4.78
5,120 +
$4.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments