- Home ›
- All Products›
- BC-66SS007F
BC-66SS007F
Stewart Connectors
Cable Assembly Patchcord 2.1m 6 Position RJ12 to 6 Position RJ12 Modular Plug to Modular Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patchcord 2.1m 6 Position RJ12 to 6 Position RJ12 Modular Plug to Modular Plug
Search Keywords: BC66SS007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:BC-66SS007F
-
Alias/AKA:BC-66SS007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$1.77
100
$1.58
250
$1.54
500
$1.52
1,000
$1.48
2,500
$1.46
5,000
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments