- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 940-SP-3088R-031
940-SP-3088R-031
Stewart Connectors
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Search Keywords: 940SP3088R031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:940-SP-3088R-031
-
Alias/AKA:940-SP-3088R-031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Cable Mount3806
-
Pitch:1.02 mm
-
Gender:PL3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.640
1,000
$0.480
1,500
$0.448
2,000 +
$0.439
Click for Quote
Log in
to unlock special pricing