- Home ›
- All Products›
- SHV24-1A85-78D3K
SHV24-1A85-78D3K
Standex Electronics
Reed Relay 24VDC 2KOhm 1A SPST-NO( (24.13mm 6.22mm 8.13mm)) THT Dry
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 24VDC 2KOhm 1A SPST-NO( (24.13mm 6.22mm 8.13mm)) THT Dry
Search Keywords: SHV241A8578D3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:SHV24-1A85-78D3K
-
Alias/AKA:3324185678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410023
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
30
$12.70
60
$9.53
90
$8.89
120 +
$8.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments