- Home ›
- All Products›
- HM12-1B69-06
HM12-1B69-06
Standex Electronics
Reed Relay 12VDC 250Ohm 3A SPST-NC(68x19x19.8)mm THT Dry
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relay 12VDC 250Ohm 3A SPST-NC(68x19x19.8)mm THT Dry
Search Keywords: HM121B6906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:HM12-1B69-06
-
Alias/AKA:8412569006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$45.59
5
$44.05
24
$42.55
48
$41.89
72
$39.99
120
$27.60
264 +
$25.33
Click for Quote
Log in
to unlock special pricing