- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 9151710012
9151710012
Standex Electronics
Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1015
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1015
Search Keywords: 9151710012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9151710012
-
Alias/AKA:MK15-B-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500 -
Mounting:Surface Mount
-
Dimension:16 x 2.5 x 2.5 mm
-
Operating Temperature:-40 to 130 °C
-
Terminal Type:Flat Axial Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
625
$1.222
1,250
$0.752
1,875
$0.595
2,500 +
$0.583
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments