- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 4212187175
4212187175
Standex Electronics
Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line) w/Diode
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line) w/Diode
Search Keywords: 4212187175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:4212187175
-
Alias/AKA:MS12-1A87-75D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
32
$2.24
128
$2.21
256
$2.15
512
$1.94
1,024
$1.91
2,528
$1.84
5,024
$1.77
7,520 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments