help desk software
Image is representational - see mfr. specs

The 2211000008 is a magnetic reed switch featuring a Form C (changeover) contact configuration.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
The 2211000008 is a magnetic reed switch featuring a Form C (changeover) contact configuration.
Search Keywords: 2211000008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    2211000008
  • Alias/AKA:
    MK01-H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Mounting:
    Surface Mount
  • Dimension:
    18 x 3.7 x 3 mm
  • Operating Temperature:
    -20 to 130 °C
  • Terminal Type:
    J-Lead
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 692
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
10 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.61
100
$5.16
250
$4.92
500
$4.78
1,000
$4.76
1,500
$4.73
2,000 +
$4.71
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments