- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W107DIP-5
Stancor
W107DIP-5
Reed Relay, Dry - SPST-NO (1 Form A) - 14 DIP (8 Lds) - w/Diode - 0.5A/10W - 100Vdc/ACPk - 5Vdc
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:W107DIP-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210050
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:100 V Peak
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:1.0 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 VA
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole