- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC80-230
Stancor
TGC80-230
Power Transformer 4000Vrms 80VA 8Term. Quick Connect/Solder Lug Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Stancor |
| Part No: | TGC80-230 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 230,115 V |
| Secondary Configuration: | Dual |
| Secondary Side Voltage: | 230,115 V |
| Secondary Side Current: | 350,700 mA |
| Power Rating: | 80 VA |
| Mounting: | Flange Mount |
| Dimension: | 63.5 x 60.45 x 76.2 mm |