- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TGC80-10
Stancor
TGC80-10
Power Transformer 4000Vrms 80VA 8Term. Quick Connect/Solder Lug Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4000Vrms 80VA 8Term. Quick Connect/Solder Lug Flange Mount
Search Keywords: TGC8010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TGC80-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:8000,16000 mA
-
Power Rating:80 VA
-
Mounting:Flange Mount
-
Dimension:63.5 x 60.45 x 76.2 mm
Product Guides
+
Frequently Asked Questions
Is TGC80-10 RoHS compliant?
Yes, TGC80-10 is RoHS compliant.
What is the lead time for TGC80-10?
The standard lead time for TGC80-10 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$38.62
10
$36.69
20
$31.90
50 +
$29.00
Click for Quote
Log in
to unlock special pricing