- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- TG56-10
Stancor
TG56-10
Power Transformer 4000Vrms 56VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4000Vrms 56VA 8Term. PC Pin Thru-Hole
Search Keywords: TG5610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stancor
-
Part No:TG56-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:5600,11200 mA
-
Power Rating:56 VA
-
Mounting:Through Hole
-
Dimension:76.2 x 63.5 x 46.74 mm
Product Guides
+
Frequently Asked Questions
Is TG56-10 RoHS compliant?
Yes, TG56-10 is RoHS compliant.
What is the lead time for TG56-10?
The standard lead time for TG56-10 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$46.07
10
$43.76
20
$38.05
50 +
$34.60
Click for Quote
Log in
to unlock special pricing